TE Connectivity 1.8MΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W - CRGS0603J1M8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
904-5239
Mfr. Part No.:
CRGS0603J1M8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.8MΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH