TE Connectivity 680kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W - CRGS0603J680K

Stock information currently inaccessible
RS Stock No.:
904-5226
Mfr. Part No.:
CRGS0603J680K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

680kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy