TE Connectivity CRGS 470Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
904-5099
Mfr. Part No.:
CRGS0603J470R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy