TE Connectivity CRGS 12 Ω, 0603 Thick Film ±5 % 0.25 W - CRGS0603J12R

Stock information currently inaccessible
RS Stock No.:
904-5030
Mfr. Part No.:
CRGS0603J12R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

12Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH

0603 Format CRGS Series Anti-Surge Thick Film Resistors


The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Features and Benefits


• Suitable for reflow and wave soldering

• Matte Sn finish over Ni

• Small size and lightweight

• Can tolerate high surge

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy