TE Connectivity CRGS 10 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J10R

Subtotal (1 bag of 100 units)*

£2.20

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19,000 unit(s), ready to ship
Units
Per unit
Per Bag*
100 +£0.022£2.20

*price indicative

Packaging Options:
RS Stock No.:
904-5021
Mfr. Part No.:
CRGS0603J10R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.25W

Temperature Coefficient

-400 ppm/°C, +400 ppm/°C

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

Height

550μm

Width

800μm

COO (Country of Origin):
TH

0603 Format CRGS Series Anti-Surge Thick Film Resistors


The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Features and Benefits


• Suitable for reflow and wave soldering

• Matte Sn finish over Ni

• Small size and lightweight

• Can tolerate high surge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy