TE Connectivity CRGS 3.9Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W

Stock information currently inaccessible
RS Stock No.:
904-5018
Mfr. Part No.:
CRGS0603J3R9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.9Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±400ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy