Panasonic 12mΩ, 0612 (1632M) Thick Film SMD Resistor ±1% 1W - ERJB2CFR012V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
896-0711
Mfr. Part No.:
ERJB2CFR012V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

12mΩ

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

0 → +300ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy