Panasonic 7.5Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJP14J7R5U

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
895-2656
Mfr. Part No.:
ERJP14J7R5U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

7.5Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

-100 → +600ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy