Panasonic ERJT08 12 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - ERJT08J120V

Subtotal (1 bag of 100 units)*

£5.80

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship
Units
Per unit
Per Bag*
100 +£0.058£5.80

*price indicative

Packaging Options:
RS Stock No.:
895-2520
Mfr. Part No.:
ERJT08J120V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

12Ω

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Power Rating

0.33W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Solder Tab

Width

1.6mm

COO (Country of Origin):
JP

1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%


Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:


AEC-Q200 qualified

Anti-pulse characteristics

0.33 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy