Ohmite 10mΩ, 11050 Metal Foil SMD Resistor ±1% 5W - FC4L110R010FER
- RS Stock No.:
- 893-4314
- Mfr. Part No.:
- FC4L110R010FER
- Brand:
- Ohmite
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 5)
£15.62
(exc. VAT)
£18.74
(inc. VAT)
- RS Stock No.:
- 893-4314
- Mfr. Part No.:
- FC4L110R010FER
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 10mΩ | |
| Technology | Metal Foil | |
| Package/Case | 11050 | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | FC4L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 10mΩ | ||
Technology Metal Foil | ||
Package/Case 11050 | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±50ppm/°C | ||
Series FC4L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP

