Arcol Ohmite FC4L 10 mΩ, 4320 Metal Foil Surface Mount Resistor ±1 % 5 W - FC4L110R010FER
- RS Stock No.:
- 126-0349
- Mfr. Part No.:
- FC4L110R010FER
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£15.62
(exc. VAT)
£18.745
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £3.124 | £15.62 |
| 50 - 95 | £2.892 | £14.46 |
| 100 - 245 | £2.608 | £13.04 |
| 250 - 495 | £2.294 | £11.47 |
| 500 + | £1.92 | £9.60 |
*price indicative
- RS Stock No.:
- 126-0349
- Mfr. Part No.:
- FC4L110R010FER
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Technology | Metal Foil | |
| Resistor Type | Current | |
| Package/Case | 4320 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 5W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Series | FC4L | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 11mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Technology Metal Foil | ||
Resistor Type Current | ||
Package/Case 4320 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 5W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Series FC4L | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 11mm | ||
Height 0.5mm | ||
- COO (Country of Origin):
- JP
Ohmite FC4L Series Current Sense Foil Resistors
The FC4L series of current sensing surface mount resistor from Ohmite is a 4-terminal Kelvin type FC4L extended in 2 W and 5 W package sizes, using Ni-Cu-Mn resistive element. This product gives to the user the advantage of a built-in 4-terminal design with 2 larger electrodes for current management and 2 smaller electrodes for current measurement.
Features
Foil Construction ensures a stable TCR
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
Colour: white (top) and green (bottom)
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- Arcol Ohmite FC4L 5 mΩ, 4320 Metal Foil Surface Mount Resistor ±1 % 5 W - FC4L110R005FER
- Arcol Ohmite FC4L 3 mΩ, 4320 Metal Foil Surface Mount Resistor ±1 % 5 W - FC4L110R003FER
- Arcol Ohmite FC4L 10 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % 2 W - FC4L64R010FER
- Arcol Ohmite FC4L 5 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % 2 W - FC4L64R005FER
- Arcol Ohmite FC4L 50 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % 2 W - FC4L64R050FER
- Arcol Ohmite FC4L 2 mΩ, 2512 Metal Foil Surface Mount Resistor ±2 % 2 W - FC4L64R002GER
- Arcol Ohmite FC4L 25 mΩ, 1206 Metal Foil Surface Mount Resistor ±1 % 1 W - FC4L32R025FER
- Arcol Ohmite FC4L 50 mΩ, 1206 Metal Foil Surface Mount Resistor ±1 % 1 W - FC4L32R050FER
