Panasonic 470Ω, 0402 (1005M) Metal Film SMD Resistor ±0.5% 0.063W - ERA2AED471X

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
892-9693
Mfr. Part No.:
ERA2AED471X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

470Ω

Technology

Metal Film

Package/Case

0402 (1005M)

Tolerance

±0.5%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP