Panasonic ERA 1kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 500)

£0.17

(exc. VAT)

£0.20

(inc. VAT)

RS Stock No.:
892-1497
Mfr. Part No.:
ERA3APB102V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, ±0.1 % Tolerance - ERA3APB102V


This SMD resistor is a high-precision component designed to deliver exceptional performance in various electronic applications. With a resistance Value of 1 kΩ and a Compact 0603 (1608M) package, this thin film resistor is suitable for demanding scenarios, including automotive settings. It operates efficiently within a temperature range of -55°C to +155°C while ensuring a tolerance of just ±0.1 %.

Features & Benefits


• Utilises thin film technology for enhanced stability and performance
• Offers a low tolerance of ±0.1 % for precise measurements
• High power rating of 0.1 W enables reliable operation
• Complies with the AEC-Q200 automotive standard for quality assurance
• Features a temperature coefficient of ±15 ppm/°C for temperature stability
• Available in a Compact 0603 package for space-saving designs

Applications


• Suitable for automotive circuit designs that require high precision
• Used in precision measurement instruments for accurate readings
• Ideal for consumer electronics where space and performance are critical
• Effective in automation systems requiring reliable components

How does the temperature coefficient affect performance?


The temperature coefficient of ±15 ppm/°C ensures minimal resistance variation across a wide temperature range, supporting stable performance in various operating conditions.

What advantages does the low tolerance provide?


A tolerance of ±0.1 % ensures precise current and voltage control, making it Ideal for applications demanding accuracy and reliability.

In what environments can this component be effectively used?


The resistor's operational temperature range makes it suitable for both high and low-temperature environments, particularly in automotive and industrial applications.

How does the packaging affect installation?


The Compact 0603 casing allows for easy placement on PCBs, making it especially useful in designs where space is limited while ensuring secure soldering.

What are the potential consequences of exceeding the power rating?


Exceeding the power rating of 0.1 W may lead to overheating, potentially damaging the resistor and causing circuit failure, which emphasises the importance of adhering to specified ratings.