Panasonic 5.11kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3ARB5111V
- RS Stock No.:
- 892-1419
- Mfr. Part No.:
- ERA3ARB5111V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 892-1419
- Mfr. Part No.:
- ERA3ARB5111V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.11kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.11kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Metal Film (Thin Film) Chip Resistors, High Reliability Type
High reliability - Stable at high temperature and humidity (85 °C 85 %RH rated load, Category temperature range : –55 °C to +155 °C)
High accuracy - Small resistance tolerance and Temperature Coefficient of Resistance
High performance - Low current noise, excellent linearity
High accuracy - Small resistance tolerance and Temperature Coefficient of Resistance
High performance - Low current noise, excellent linearity


