Panasonic 20kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3ARB203V
- RS Stock No.:
- 892-1318
- Mfr. Part No.:
- ERA3ARB203V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 892-1318
- Mfr. Part No.:
- ERA3ARB203V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 20 kΩ Resistance, ±0.1 % Tolerance - ERA3ARB203V
This SMD resistor is a high precision 20 kΩ component designed with thin film technology. With dimensions of 0603, this resistor provides exceptional performance, adhering to automotive standards AEC-Q200. It operates efficiently across a broad temperature range, from -55°C to +155°C, ensuring reliability in various applications. The low tolerance of ±0.1 % and a power rating of 0.1 W make it a versatile choice for demanding electronic environments.
Features & Benefits
• Compact 0603 package suitable for space-constrained designs
• Exceptional tolerance of ±0.1 % improves circuit accuracy
• Thin film technology enhances stability over time
• Meets automotive AEC-Q200 standards for design integrity
• Wide operational temperature range ensures reliability
• Excellent temperature coefficient of ±10 ppm/°C supports precision
• Exceptional tolerance of ±0.1 % improves circuit accuracy
• Thin film technology enhances stability over time
• Meets automotive AEC-Q200 standards for design integrity
• Wide operational temperature range ensures reliability
• Excellent temperature coefficient of ±10 ppm/°C supports precision
Applications
• Used in automotive electronic control units for precision
• Utilised in high-frequency circuits for signal clarity
• Ideal for precision measurement instruments in automation
• Effective in consumer electronics for consistent performance
• Utilised in high-frequency circuits for signal clarity
• Ideal for precision measurement instruments in automation
• Effective in consumer electronics for consistent performance
What makes this resistor a suitable choice for automotive applications?
The adherence to AEC-Q200 standards ensures that it meets stringent performance and reliability requirements, making it Ideal for automotive environments.
How does the low tolerance of this resistor benefit circuit design?
A low tolerance of ±0.1 % ensures a high level of accuracy in circuits, reducing the likelihood of errors in signal processing.
What sort of temperature stability can be expected from this resistor?
It has an excellent temperature coefficient of ±10 ppm/°C, meaning its resistance remains stable across a wide temperature range, which enhances overall circuit reliability.
In what types of devices is this thin film resistor commonly found?
These resistors are often incorporated into high-precision measurement instruments and sophisticated electronic assemblies where accuracy is critical.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B


