Panasonic 820kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJU03F8203V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
873-9595
Mfr. Part No.:
ERJU03F8203V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

820kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJU03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy