Panasonic ERJ 301Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 871-9248
- Mfr. Part No.:
- ERJ-2RKF3010X
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-9248
- Mfr. Part No.:
- ERJ-2RKF3010X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 301Ω | |
Technology | Thick Film | |
Package/Case | 0402 (1005M) | |
Tolerance | ±1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±100 ppm/°C | |
Series | ERJ | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 301Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
0402 Format Resistor, ERJ2RK Series - 1% (0Ω - 1kΩ)
Panasonic ERJ 2RRK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B