Panasonic ERJ 280kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W

Stock information currently inaccessible
RS Stock No.:
871-9232
Mfr. Part No.:
ERJ-2RKF2803X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

280kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy