TE Connectivity 3522 430 kΩ, 2512 Thick Film ±1 % 3 W - 3522430KFT

Stock information currently inaccessible
RS Stock No.:
871-0979
Mfr. Part No.:
3522430KFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

430kΩ

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Power Rating

3W

Temperature Coefficient

100 ppm/°C

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

COO (Country of Origin):
TH

2512 Format TE Connectivity 3522 Series Power Resistors


TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:


500 V maximum overload

250 V working voltage

3 W at 70°C

Terminal finish matte Sn over Ni

Value marked on resistor

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy