TE Connectivity 3522 470kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-0972
Mfr. Part No.:
3522470KFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy