TE Connectivity 51mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W - TLM3ADR051FTE
- RS Stock No.:
- 869-5518
- Mfr. Part No.:
- TLM3ADR051FTE
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 869-5518
- Mfr. Part No.:
- TLM3ADR051FTE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 51mΩ | |
| Technology | Metal Foil | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | TLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | ++55°°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 51mΩ | ||
Technology Metal Foil | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±50ppm/°C | ||
Series TLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature ++55°°C | ||
- COO (Country of Origin):
- TW
