TE Connectivity 27mΩ, 2010 (5025M) Metal Strip SMD Resistor ±5% 0.75W - TLM2HER027JTE

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
869-5319
Mfr. Part No.:
TLM2HER027JTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

27mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±5%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy