TE Connectivity 27mΩ, 1206 (3216M) Metal Strip SMD Resistor ±5% 0.5W - TLM2BER027JTE
- RS Stock No.:
- 869-5182
- Mfr. Part No.:
- TLM2BER027JTE
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 869-5182
- Mfr. Part No.:
- TLM2BER027JTE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 27mΩ | |
| Technology | Metal Strip | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | TLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | ++55°°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 27mΩ | ||
Technology Metal Strip | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series TLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature ++55°°C | ||
- COO (Country of Origin):
- TW
