TE Connectivity 47mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 0.25W - TLM2ADR047FTE
- RS Stock No.:
- 869-5145
- Mfr. Part No.:
- TLM2ADR047FTE
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 869-5145
- Mfr. Part No.:
- TLM2ADR047FTE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47mΩ | |
| Technology | Metal Foil | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | TLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | ++55°°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47mΩ | ||
Technology Metal Foil | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±50ppm/°C | ||
Series TLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature ++55°°C | ||
- COO (Country of Origin):
- TW
