TE Connectivity 33mΩ, 0805 (2012M) Metal Strip SMD Resistor ±5% 0.25W - TLM2AER033JTE

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
869-5069
Mfr. Part No.:
TLM2AER033JTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

33mΩ

Technology

Metal Strip

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy