TE Connectivity 16.9kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF-A-0402B16K9E1
- RS Stock No.:
- 866-6885
- Mfr. Part No.:
- CPF-A-0402B16K9E1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 866-6885
- Mfr. Part No.:
- CPF-A-0402B16K9E1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 16.9kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 16.9kΩ | ||
Technology Thin Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
