TE Connectivity 100kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF-A-0402B100KE1

Stock information currently inaccessible
RS Stock No.:
866-6863
Mfr. Part No.:
CPF-A-0402B100KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy