Panasonic 820Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJU08F8200V

Stock information currently inaccessible
RS Stock No.:
866-2971
Mfr. Part No.:
ERJU08F8200V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

820Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

ERJU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP