Vishay Foil Resistors 50mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W - Y14870R05000F9W
- RS Stock No.:
- 852-6759
- Mfr. Part No.:
- Y14870R05000F9W
- Brand:
- Vishay Foil Resistors
Stock information currently inaccessible
- RS Stock No.:
- 852-6759
- Mfr. Part No.:
- Y14870R05000F9W
- Brand:
- Vishay Foil Resistors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Foil Resistors | |
| Resistance | 50mΩ | |
| Technology | Metal Foil | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | 50ppm/°C | |
| Series | CSM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay Foil Resistors | ||
Resistance 50mΩ | ||
Technology Metal Foil | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient 50ppm/°C | ||
Series CSM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IL
