Panasonic 1.24kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3APB1241V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
840-9098
Mfr. Part No.:
ERA3APB1241V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.24kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy