Panasonic ERA 1.02 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB1021V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£2.99

(exc. VAT)

£3.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.299£2.99
100 - 240£0.239£2.39
250 - 490£0.21£2.10
500 - 990£0.179£1.79
1000 +£0.15£1.50

*price indicative

Packaging Options:
RS Stock No.:
840-9054
Mfr. Part No.:
ERA3APB1021V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.02kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

1.6mm

Termination Style

Solder

Height

0.45mm

COO (Country of Origin):
JP

Panasonic 0.1 W ERA Series 0.1% 15 ppm, 330 Ω → 7.5kΩ


ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

Power rating options between 0.05 W and 0.25 W

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy