Panasonic ERA 2kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 828-0866
- Mfr. Part No.:
- ERA2AEB202X
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 828-0866
- Mfr. Part No.:
- ERA2AEB202X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 2kΩ Resistance, ±0.1 % Tolerance - ERA2AEB202X
This SMD resistor is a high-precision component designed for use in various electronic applications. With a resistance of 2 kΩ and a Compact 0402 (1005M) package, it is Ideal for space-constrained designs. Its thin film technology ensures stable performance and reliability across a wide range of conditions.
Features & Benefits
• High precision with a tolerance of ±0.1% ensures accuracy in applications
• Low-temperature coefficient of ±25 ppm/°C minimises drift over temperature variations
• Rated for 0.063W power, suitable for most electronic circuits
• Designed to meet AEC-Q200 standard, appropriate for automotive environments
• Compact 0402 package offers space efficiency without compromising performance
Applications
• Utilised in automotive circuitry for reliable performance
• Ideal for high-precision instrumentation and measurement equipment
• Suitable for demanding stable resistance under varying temperatures
• Employed in Compact electronic devices requiring minimal space
How does the low-temperature coefficient impact overall performance?
The low-temperature coefficient of ±25 ppm/°C ensures minimal resistance variation with temperature changes, maintaining accurate readings and performance stability in sensitive applications.
What makes this component suitable for automotive use?
It meets the AEC-Q200 standard, specifically designed to withstand the rigorous demands of automotive environments, ensuring durability and reliability in critical systems.
Can it be used in high-frequency applications?
Yes, its thin film technology allows for minimal parasitic effects, making it suitable for high-frequency and RF applications, ensuring consistent performance.
Related links
- Panasonic ERA 18kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF-A 49.9Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 300Ω, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 1.2kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Vishay PVHT 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF 332kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- KOA RN73H 22kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- KOA RN73H 150kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W


