Panasonic ERA 7.5kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 828-0588
- Mfr. Part No.:
- ERA3AEB752V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 828-0588
- Mfr. Part No.:
- ERA3AEB752V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 7.5kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 7.5kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 7.5kΩ Resistance, ±0.1 % Tolerance - ERA3AEB752V
This SMD resistor is a high-precision component designed for versatile applications in electronic and automotive circuits. Featuring a resistance of 7.5 kΩ, this thin film resistor is housed in a Compact 0603 package, ensuring ease of integration into space-constrained designs. Proven performance characteristics make it suitable for critical electronic applications.
Features & Benefits
• Reliable ±0.1 % tolerance ensures accurate circuit performance
• ±25 ppm/°C temperature coefficient maintains performance across temperature variations
• Automotive-grade compliance meets AEC-Q200 standards for reliability
• 0.1W power rating supports various electronic configurations
• Compact 0603 resistor package optimises PCB space utilisation
Applications
• Utilised in automotive electronics for precise signal processing
• Suitable for high-frequency in communication devices
• Employed in precision measurement instrumentation
• Compatible for use in consumer electronics for signal conditioning
How does the tolerance of this component impact circuit design?
A low tolerance of ±0.1 % allows for consistent performance, minimising errors in sensitive applications where precision is crucial.
What environmental factors should be considered for this component?
With a minimum operating temperature of -55 °C, it is suitable for a range of environments, but care should be taken to avoid exceeding maximum ratings during operation.
Is this component suitable for high-frequency applications?
Yes, the thin film technology used in its design enhances stability and performance in high-frequency environments, making it Ideal for such applications.
How does the power rating affect circuit safety and design?
The 0.1W power rating indicates that this component can safely handle specific voltage levels, allowing for reliable performance without the risk of overheating in proper applications.
