Panasonic ERJ6EN 976Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 812-7311
- Mfr. Part No.:
- ERJ6ENF9760V
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 812-7311
- Mfr. Part No.:
- ERJ6ENF9760V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 976Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6EN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 976Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6EN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0805 Format Resistor, ERJ6EN Series - 1% (ZeroΩ to 999Ω)
Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow and flow soldering.


