Panasonic ERJ2BS 100 mΩ, 0402 Thick Film Resistor ±1 % 0.16 W - ERJ2BSFR10X

Stock information currently inaccessible
RS Stock No.:
812-6633
Mfr. Part No.:
ERJ2BSFR10X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

100mΩ

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Power Rating

0.16W

Temperature Coefficient

±300 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

55°C

Series

ERJ2BS

Maximum Operating Temperature

125°C

Termination Style

Solder

0402 Format Resistor, ERJ2BS Series - 1%


ERJ2BS Series thick film chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW

Features

Small size and lightweight

High reliability

Suitable for both reflow and flow soldering

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy