Vishay CRCW 390 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW1206390RFKEAHP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£150.00

(exc. VAT)

£180.00

(inc. VAT)

RS Stock No.:
812-1883
Mfr. Part No.:
CRCW1206390RFKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

390Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Power

Package/Case

1206

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS

Height

500μm

Length

3.1mm

Termination Style

Solder

Width

1.6mm

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W


Excellent pulse load capability

Enhanced power rating

Double side printed resistor element

Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy