Vishay CRCW 180 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402180RFKEDHP
- RS Stock No.:
- 812-1584
- Mfr. Part No.:
- CRCW0402180RFKEDHP
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-1584
- Mfr. Part No.:
- CRCW0402180RFKEDHP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 180Ω | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | |
| Height | 300μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 180Ω | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.2W | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | ||
Height 300μm | ||
Termination Style Solder | ||
Length 1mm | ||
0402 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay CRCW 180 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402180RFKEDHP
- Vishay CRCW 4.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW04024K70FKEDHP
- Vishay CRCW 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040210K0FKEDHP
- Vishay CRCW 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402100RFKEDHP
- Vishay CRCW-HP e3 220 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402220KFKEDHP
- Vishay CRCW-HP e3 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040210R0FKEDHP
- Vishay CRCW 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW04021K00FKEDHP
- Vishay CRCW 560 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402560RFKEDHP