Panasonic ERJ 180kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W

Stock information currently inaccessible
RS Stock No.:
810-1968
Mfr. Part No.:
ERJ6RED1803V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

180kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy