Panasonic 13Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ6RED13R0V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-1946
Mfr. Part No.:
ERJ6RED13R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

13Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy