Panasonic 1kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJ-1TNF1001U

Stock information currently inaccessible
RS Stock No.:
807-8152
Mfr. Part No.:
ERJ-1TNF1001U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP