TE Connectivity SM 1.5 MΩ Metal Film ±5 % 5 W - SMF51M5JT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
807-7553
Mfr. Part No.:
SMF51M5JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.5MΩ

Technology

Metal Film

Tolerance

±5 %

Power Rating

5W

Temperature Coefficient

±100 ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Termination Style

Solder

SM Metal Film 5W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts