TE Connectivity SM 1.3 MΩ Metal Film ±5 % 5 W - SMF51M3JT

Stock information currently inaccessible
RS Stock No.:
807-7544
Mfr. Part No.:
SMF51M3JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.3MΩ

Technology

Metal Film

Tolerance

±5 %

Power Rating

5W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Termination Style

Solder

SM Metal Film 5W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy