TE Connectivity 240Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W - SMW5240RJT

Stock information currently inaccessible
RS Stock No.:
807-7531
Mfr. Part No.:
SMW5240RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

240Ω

Technology

Wire Wound

Package/Case

5329 (13573M)

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±200ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy