TE Connectivity 160Ω, 0805 (2012M) Wire Wound SMD Resistor ±5% 5W - SMW5160RJT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-7519
Mfr. Part No.:
SMW5160RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

160Ω

Technology

Wire Wound

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±200ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy