TE Connectivity 360kΩ, 0805 (2012M) Metal Film SMD Resistor ±5% 5W - SMF5360KJT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-7499
Mfr. Part No.:
SMF5360KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

360kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

COO (Country of Origin):
TW