TE Connectivity 3.6Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W - SMW53R6JT

Stock information currently inaccessible
RS Stock No.:
807-7376
Mfr. Part No.:
SMW53R6JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.6Ω

Technology

Wire Wound

Package/Case

5329 (13573M)

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±200ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C