TE Connectivity 47mΩ, 2512 (6432M) Metal Strip SMD Resistor ±5% 2W - RLP73M3AR047JTE
- RS Stock No.:
- 807-7250
- Mfr. Part No.:
- RLP73M3AR047JTE
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 807-7250
- Mfr. Part No.:
- RLP73M3AR047JTE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±400ppm/°C | |
| Series | RLP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47mΩ | ||
Technology Metal Strip | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±400ppm/°C | ||
Series RLP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
