TE Connectivity 330mΩ, 0805 (2012M) Metal Strip SMD Resistor ±5% 0.125W - RL73K2AR33JTD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-7213
Mfr. Part No.:
RL73K2AR33JTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

330mΩ

Technology

Metal Strip

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

RL73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy