TE Connectivity 1.8kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J1K8

Stock information currently inaccessible
RS Stock No.:
807-5737
Mfr. Part No.:
CRGH0805J1K8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.8kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH