TE Connectivity CRGH 180 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J180K

Subtotal (1 bag of 100 units)*

£1.60

(exc. VAT)

£1.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,100 unit(s), ready to ship
Units
Per unit
Per Bag*
100 +£0.016£1.60

*price indicative

RS Stock No.:
807-5706
Mfr. Part No.:
CRGH0805J180K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

180kΩ

Technology

Thick Film

Resistor Type

Power

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

0.33W

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Height

0.55mm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
TH

0805 Format CRGH Series Resistor 0.33W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links